Quantity | Price (ex VAT) |
---|---|
5+ | € 30.190 |
Product Information
Product Overview
ZB4BK1563 is a head for an illuminated selector switch. This harmony XB4 illuminated blue selector switch head for integral LED with a standard handle has 3 positions and operates with a spring return to centre mechanism. This illuminated switch head for integral LED provides an ergonomic interface for controlling your machines. It is supplied with a standard handle and can easily be installed on compatible selector switch units. It provides clear help in setting your machines in various operating modes, even in darker control rooms, and with clear visual feedback. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP69K. It has standards like UL 508, EN/IEC 60947-1, CSA C22.2 No 14, JIS C8201-5-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-1. It is certified by LROS (Lloyds register of shipping), UL listed, BV, CSA, GL, DNV.
- Chromium plated metal bezel material, standard head type, 22mm mounting diameter
- Round shape of signalling unit head, to centre spring return type of operator
- CAD overall (width x height x depth) is 28.956mm x 28.956mm x 42.926mm
- Mechanical durability is 500000 cycles, Class I IEC 60536 overvoltage category
- IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK06 IEC 50102 (IK degree of protection)
- 18 months warranty, blue standard handle (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Schneider Harmony XB4 Series 22mm Illuminated Selector Switches
Harmony XB4 Series
IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate