Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No103013486
Order Code4015419
Product RangeAZM201 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103013486
Order Code4015419
Product RangeAZM201 Series
Technical Datasheet
Product RangeAZM201 Series
Contact Configuration-
Switch TerminalsM12 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP66, IP67
Contact Voltage DC Max26.4V
Contact Current DC Max200mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
AZM201 Series
Switch Terminals
M12 Connector
Contact Current AC Max
-
Contact Voltage DC Max
26.4V
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
IP66, IP67
Contact Current DC Max
200mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.588