Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9HV3612P3K001
Order Code3494971
Product RangeSan Ace 36 9HV
Technical Datasheet
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.240 |
5+ | € 32.880 |
10+ | € 28.290 |
20+ | € 27.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HV3612P3K001
Order Code3494971
Product RangeSan Ace 36 9HV
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size36mm
External Depth28mm
Bearing Type-
Air Flow - CFM25.4CFM
Noise Rating67dBA
Power Rating21W
Rated Speed3250rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output with Connector
Current Rating1.75A
IP Rating-
Air Flow - m3/min0.72m³/min
Product RangeSan Ace 36 9HV
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
36mm
Bearing Type
-
Noise Rating
67dBA
Rated Speed
3250rpm
Current Rating
1.75A
Air Flow - m3/min
0.72m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
25.4CFM
Power Rating
21W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output with Connector
IP Rating
-
Product Range
San Ace 36 9HV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053