Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE016-LF
Order Code2474675
Technical Datasheet
Board TypeMatrix Board
Board MaterialEpoxy Fibreglass
Hole Diameter1mm
External Height68.58mm
External Width67.94mm
Board Thickness1.5mm
Product Overview
- DIL-Labcard
- Epoxy fibre-glass is 1.50mm, single-sided is 35µm Cu
- 25 x 25 soldering pads 2.00 x 2.00mm
- Hole spacing is 2.54 x 2.54mm
- Hole diameter is 1.00mm
- Size is 67.94 x 68.58mm
Technical Specifications
Board Type
Matrix Board
Hole Diameter
1mm
External Width
67.94mm
Board Material
Epoxy Fibreglass
External Height
68.58mm
Board Thickness
1.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013