Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROEBUCK
Manufacturer Part NoRMS2
Order Code3377499
Kit TypeNut, Bolt & Washer
Product Range-
SVHCTo Be Advised
Product Overview
This kit contains a selection of the most popular sizes and types. Packed in containers which are designed to withstand the rigours of everyday industrial use.
- Bright zinc plated
- Contents:
- Screws:
- M3 x 6
- M3 x 12
- M3 x 20
- M4 x 10
- M4 x 16
- M4 x 25
- M5 x 12
- M5 x 20
- M5 x 40
- M6 x 12
- M6 x20
- M6 x 40
- Nuts:
- M3
- M4
- M5
- M6
- Washers:
- M3
- M4
- M5
- M6
Technical Specifications
Kit Type
Nut, Bolt & Washer
Product Range
-
Kit Contents
Screws: M3 x 6, M3 x 12,M3 x 20, M4 x 10, M4 x 16, M4 x 25, M5 x 12, M5 x 20, M5 x 40, M6 x 12, M6 x20, M6 x 40, Nuts:M3, M4, M5, M6, Washers:M3, M4, M5, M6
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2