Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS01-8I-170P-Y-BS-12V-67J
Order Code3459490
Product RangeRJS01
No Longer Stocked
Product Information
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS01-8I-170P-Y-BS-12V-67J
Order Code3459490
Product RangeRJS01
LED ColourYellow
Operating Voltage12V
Mounting Hole Dia8mm
Forward Current If15mA
Luminous Intensity2500mcd
IP / NEMA Rating-
Product RangeRJS01
SVHCTo Be Advised
Product Overview
- Rated Voltage: 12V AC/DC
- Brushed Steel finish
- Maximum reverse voltage: 5V
- Viewing angle: 100°
- Dimensions (WxH): 12x28mm
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
8mm
Luminous Intensity
2500mcd
Product Range
RJS01
Operating Voltage
12V
Forward Current If
15mA
IP / NEMA Rating
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05