Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS-K8-281-GE-65J
Order Code3459609
Product RangeRJS-K8 Series
No Longer Stocked
Product Information
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS-K8-281-GE-65J
Order Code3459609
Product RangeRJS-K8 Series
Product RangeRJS-K8 Series
Contact ConfigurationSPDT
Switch OperationMomentary Spring Return
IP RatingIP40
Switch TerminalsQuick Connect, Solder
Illumination ColourGreen
SVHCTo Be Advised
Product Overview
The RJS-K8-281-GE-65J is an 8mm momentary green LED Illuminated Push Button Switch.
Technical Specifications
Product Range
RJS-K8 Series
Switch Operation
Momentary Spring Return
Switch Terminals
Quick Connect, Solder
SVHC
To Be Advised
Contact Configuration
SPDT
IP Rating
IP40
Illumination Colour
Green
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003