Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS200Q
Order Code3404455
Product RangePulse TV Brackets Range
Also Known AsGTIN UPC EAN: 5051259193529
No Longer Stocked
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS200Q
Order Code3404455
Product RangePulse TV Brackets Range
Also Known AsGTIN UPC EAN: 5051259193529
Maximum Screen SizeUp to 39"
Bracket TypeFlat to Wall Mount
Load Max20kg
VESA Standard75x75 to 200x200
Product RangePulse TV Brackets Range
SVHCTo Be Advised
Product Overview
- Fits flat panel screens up to 39"
- Secures the screen close to the wall
- Easy to install with low profile design
- Distance from wall: 20mm
Technical Specifications
Maximum Screen Size
Up to 39"
Load Max
20kg
Product Range
Pulse TV Brackets Range
Bracket Type
Flat to Wall Mount
VESA Standard
75x75 to 200x200
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.556