Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-HDV02
Order Code4161538
Also Known AsGTIN UPC EAN: 5055781242038
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-HDV02
Order Code4161538
Also Known AsGTIN UPC EAN: 5055781242038
Convert FromUSB-C
Convert ToDVI, HDMI, VGA
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
Simple, all-in-one portable display solution for USB-C equipped devices. No need to carry separate adaptors with you; simply connect your device to either a DVI, HDMI or VGA display.
- Compact design and integrated breakout USB-C cable for easy portability
- HDMI output supports resolutions up to 4K Ultra HD (3840x2160 @30Hz)
- DVI output supports up to 1080p @60Hz
- VGA output supports up to 1920x1200 @60Hz
Contents
Adaptor only
Notes
Note: Only one video output is supported at any one time. If multiple connections are used, priority sequence is DVI then HDMI then VGA.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
DVI, HDMI, VGA
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048