Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-HDMI-VGA01
Order Code4161537
Convert FromUSB Type-C
Convert ToHDMI, VGA
Product Range-
SVHCTo Be Advised
Product Overview
USB-C multi-display adaptor can output an HDMI signal and a VGA signal. It can be used in Mirror or Extended mode.
- Supports HDMI resolutions of up to 4K @ 30Hz and VGA up to 1080p @ 60Hz
- 9cm Lead
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
HDMI, VGA
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045