Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-HDMI-2PHUBCR
Order Code4161532
Convert FromUSB-C
Convert ToHDMI, USB 3.0 Type A, USB Type C Sockets
Product Range-
SVHCTo Be Advised
Product Overview
Convenient multiport adaptor that is ideal for modern laptops with limited connectivity options. The adaptor provides a 4K HDMI output, 2 port USB 3.0 hub and an SD/MicroSD card reader.
- All functions work simultaneously
- Supports resolutions up to 4K UHD @30Hz
- USB 3.0 transfer speeds up to 5Gb/s
- Compact & durable aluminium housing
- Built-in 90mm USB-C lead
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
HDMI, USB 3.0 Type A, USB Type C Sockets
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054