Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.200 |
10+ | € 8.820 |
50+ | € 8.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRJEXT-10
Order Code4160557
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric10m
Cable Length - Imperial33ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Wired in accordance with 568B specification
- Unshielded Twisted Pair (UTP) patch lead
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
10m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Colour
Grey
Cable Length - Imperial
33ft
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.347