Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.670 |
5+ | € 2.410 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04234
Order Code4161493
Cable Clamp / Clip TypeNail Mount Cable Clamp
Internal Diameter3.6mm
Cable Clamp / Clip Material-
Cable Clamp / Clip ColourWhite
External Length14mm
External Width1.7mm
Height5mm
Product Range-
SVHCTo Be Advised
Product Overview
Cable clips for use in telecommunications and offices for telephone cables. Supplied in a pack of 100.
- Clip features a return 'hook' that holds cables tightly
- Ideal for use in telecoms and communication installation
Technical Specifications
Cable Clamp / Clip Type
Nail Mount Cable Clamp
Cable Clamp / Clip Material
-
External Length
14mm
Height
5mm
SVHC
To Be Advised
Internal Diameter
3.6mm
Cable Clamp / Clip Colour
White
External Width
1.7mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39259080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04