Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoNLWL-CAB02
Order Code3532308
Connector to ConnectorSMA RP Plug to SMA RP Jack
Coaxial Cable Type-
Impedance-
Cable Length - Imperial8.2ft
Cable Length - Metric2.5m
Jacket ColourTransparent
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Reverse SMA male to female leads
- Ideal for extending the length between your wireless device and its antenna
Notes
Please check your antenna connection and also if it is removable before ordering.
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Jack
Impedance
-
Cable Length - Metric
2.5m
Product Range
-
Coaxial Cable Type
-
Cable Length - Imperial
8.2ft
Jacket Colour
Transparent
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047