Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.360 |
5+ | € 5.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoCDLHDFLAT-03K
Order Code4159455
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Premium High Speed HDMI cable with Ethernet that features a low profile design for use in locations with reduced accessibility.
- Supports 2160p resolution @60Hz, 18Gb/s (HDMI 2.0)
- Supports 3D over HDMI
- HDMI Ethernet Channel
- Audio Return Channel
- 4Kx2K Resolution Support
- 19+1 Pins
- Gold plated connectors
- Durable PVC jacket
Contents
HDMI cable only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
HDMI Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175