Print Page
Image is for illustrative purposes only. Please refer to product description.
182 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.770 |
5+ | € 1.630 |
10+ | € 1.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB2136
Order Code4159232
Connector to ConnectorMains Plug, UK to IEC 60320 C7
Cable Length - Metric0.5m
Current Rating2.5A
Voltage Rating300V
Jacket ColourWhite
Product Range-
Cable Length - Imperial1.6ft
SVHCTo Be Advised
Product Overview
Power lead with UK mains plug to IEC C7 connector.
- Plug fitted with 3A fuse
- HO3VVH2-F, 2-core, 0.75mm² cable
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C7
Current Rating
2.5A
Jacket Colour
White
Cable Length - Imperial
1.6ft
Cable Length - Metric
0.5m
Voltage Rating
300V
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115