Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoFUSECARD
Order Code3472661
Kit Contents3A, 5A and 13A Plug Top Fuses
Product Range-
SVHCTo Be Advised
Product Overview
A pack of domestic fuses supplied in a retail pack of 10.
- Contains 2x 3A, 2x 5A and 6x 13A fuses
- 3A is suitable for table lamps, radios, clocks etc
- 5A is suitable for TVs, hair dryers, vacuums etc
- 13A is suitable for fridges, freezers, kettles, toasters etc
Technical Specifications
Kit Contents
3A, 5A and 13A Plug Top Fuses
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85351000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028