Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM190
Order Code3446751
Product RangePimoroni Mote Lighting
Also Known AsGTIN UPC EAN: 0704256793920
No Longer Manufactured
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM190
Order Code3446751
Product RangePimoroni Mote Lighting
Also Known AsGTIN UPC EAN: 0704256793920
Product RangePimoroni Mote Lighting
SVHCTo Be Advised
Product Overview
This RGB LED light strip is part of the Pimoroni Mote system to provide bright, vivid lighting in your chosen location.
- Compatible with Windows, Linux, Mac, Raspberry Pi 3, Raspberry Pi 2 and Raspberry Pi B+
- 16 Pixel APA102 RGB LED strip
- Connects to controller via Micro USB to Micro USB cable (controller and cable not included)
- Ideal for mood lighting, under-shelf or cabinet lighting
- Length: 18cm
Technical Specifications
Product Range
Pimoroni Mote Lighting
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013