Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2313342
Order Code3294787
Also Known As2313342, PSI-GSM-STUB-ANT
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2313342
Order Code3294787
Also Known As2313342, PSI-GSM-STUB-ANT
Technical Datasheet
Antenna TypeStubby
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingSMA Connector
Gain0dB
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.1GHz
Gain
0dB
Input Power
-
Antenna Polarisation
-
SVHC
Lead (27-Jun-2024)
Frequency Min
850MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01111