Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 44.880 |
5+ | € 43.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 44.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENTON
Manufacturer Part NoPWC6/T
Order Code3409396
Transformer Power Tappings6, 3, 1.5, 0.75, 0.25W
Frequency Response Min220Hz
Frequency Response Max18.5kHz
External Height171mm
External Width233mm
External Depth75mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
A compact, white moulded cabinet speaker with metal grill. The unit offers a cost effective and robust alternative to conventional wooden cabinet speakers while maintaining traditional styling. Ideal for use in offices, shops and schools.
- 135mm Diameter, bass/mid-range treated cone driver
- 100V Input with wattage select
- ABS plastic with UV inhibitors
Technical Specifications
Transformer Power Tappings
6, 3, 1.5, 0.75, 0.25W
Frequency Response Max
18.5kHz
External Width
233mm
Product Range
-
Frequency Response Min
220Hz
External Height
171mm
External Depth
75mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13