Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1288/CBK.
Order Code2809061
Rack U Height-
External Width - Metric-
External Depth - Metric482.6mm
For Use WithR1288 Utility Shelves and R1194 Rack Shelves
External Width - Imperial19"
External Depth - Imperial19"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Rack U Height
-
External Depth - Metric
482.6mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
-
For Use With
R1288 Utility Shelves and R1194 Rack Shelves
External Depth - Imperial
19"
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.270799