Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 165.730 |
5+ | € 156.560 |
10+ | € 154.270 |
25+ | € 152.740 |
50+ | € 149.690 |
100+ | € 146.630 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€ 165.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT1.5M-M69
Order Code2840250
Product RangeDOME-TOP BT Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourIvory
Cable Tie Length160mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max38mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeBarb Lock
Product RangeDOME-TOP BT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
160mm
Cable Bundle Diameter Max
38mm
Cable Tie Type
Barb Lock
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Ivory
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
DOME-TOP BT Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005