Print Page
Product Overview
Long lasting halogen headlamp bulbs from one of the world's leading lamp manufacturers. Using the latest technology available, these bulbs can significantly improve visibility in poor weather conditions.
- Clear light with xenon gas for up to 30% more light
- Distinctive blue light offers exceptionally clear vision
Notes
Note: All bulbs listed are legal for road use in Europe and are ECE R37 approved.
Technical Specifications
Supply Voltage
12V
Product Range
Cool Blue
Power Rating
55W
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392130
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05