Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
700+ | € 0.479 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
€ 335.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No6N137TSR2VM
Order Code3615043
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5kV
Data Rate10Mbps
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbps
No. of Pins
8Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
5kV
Optocoupler Case Style
Surface Mount DIP
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability