Print Page
E3ZR86
Photoelectric Sensor, Retroreflective, 4m, M8 Connector, PNP Open Collector, 12V to 24V, E3Z Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoE3ZR86
Order Code4365338
Product RangeE3Z Series
Technical Datasheet
4 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 415.280 |
3+ | € 394.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 415.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoE3ZR86
Order Code4365338
Product RangeE3Z Series
Technical Datasheet
Sensing Range Max4m
Sensor Output TypePNP Open Collector
Sensing MethodRetroreflective
Product RangeE3Z Series
Connection MethodM8 Connector
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensing Range Max
4m
Sensing Method
Retroreflective
Connection Method
M8 Connector
Supply Voltage DC Max
24V
Sensor Output Type
PNP Open Collector
Product Range
E3Z Series
Supply Voltage DC Min
12V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for E3ZR86
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002223