Print Page
E2E2X5MB1M1
Inductive Proximity Sensor, 5 mm, PNP-NO, 10 to 30 VDC, E2E2 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoE2E2X5MB1M1
Order Code4365346
Product RangeE2E2 Series
Technical Datasheet
92 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 166.480 |
3+ | € 157.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 166.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoE2E2X5MB1M1
Order Code4365346
Product RangeE2E2 Series
Technical Datasheet
Sensing Range Max5mm
Thread Size - MetricM12
Sensor Output TypePNP-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeE2E2 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensing Range Max
5mm
Sensor Output Type
PNP-NO
Supply Voltage DC Max
30V
SVHC
To Be Advised
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Product Range
E2E2 Series
Technical Docs (1)
Alternatives for E2E2X5MB1M1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001