Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoRC4-100
Order Code3888900
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge28AWG
Conductor Area CSA0.08mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourMulti-coloured
Cable Width-
No. of Max Strands x Strand Size-
Pitch Spacing-
Voltage Rating-
Conductor Material-
Jacket MaterialPVC
Ribbon Cable TypeRibbon Cable
Product Range-
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Multi-coloured
No. of Max Strands x Strand Size
-
Voltage Rating
-
Jacket Material
PVC
Product Range
-
No. of Cores
4Core
Conductor Area CSA
0.08mm²
Reel Length (Metric)
30.5m
Cable Width
-
Pitch Spacing
-
Conductor Material
-
Ribbon Cable Type
Ribbon Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149685