Product Information
Product Overview
MCIMX93-EVKCM is a i.MX 93 evaluation kit. The i.MX 93 EVK for 11x11mm sample provides a platform for comprehensive evaluation of the i.MX 93 applications processors and also includes the ability to measure power consumption on the power rails. The two-board solution consists of a compute module that contains i.MX 93 SoC, LPDDR4, eMMC, QSPI, PMIC and power monitoring circuits and a base board that brings out the broad connectivity that is needed for product evaluation. This kit provides an excellent starting point to accelerate your own design.
Contents
i.MX 93 CPU module, Base board, 1x USB 3.0 to type C cable, 1x USB A to micro B cable, 1x USB type C power supply.
Technical Specifications
NXP
i.MX93
Cortex-A55, Cortex-M33
i.MX 93 CPU Module, 1xUSB 3.0 to Type C Cable, 1xUSB A to Micro B Cable, 1x USB Type C Power Supply
Boric acid (14-Jun-2023)
32 / 64bit
ARM
MIMX93
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate