Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNWS
Manufacturer Part NoN704-180-SB
Order Code3391873
Also Known AsGTIN UPC EAN: 4003758604021
No Longer Stocked
Product Information
ManufacturerNWS
Manufacturer Part NoN704-180-SB
Order Code3391873
Also Known AsGTIN UPC EAN: 4003758604021
Stripping Capacity AWG-
Stripping Capacity Metric0.2mm² to 6mm²
For Use WithWire
Product Range-
SVHCTo Be Advised
Alternatives for N704-180-SB
1 Product Found
Product Overview
- For single and stranded conductors
- For stripping solid, stranded or finely stranded conductors with standard insulation
- Integrated Side Cutter
- With opening spring and catch
- Adjustable stripping length
- Made of reinforced fibreglass plastic
Technical Specifications
Stripping Capacity AWG
-
For Use With
Wire
SVHC
To Be Advised
Stripping Capacity Metric
0.2mm² to 6mm²
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119