Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 96,100.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 96,100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784439-01
Order Code3620589
Product RangePXIe-5606
Scope Channels-
Bandwidth320MHz
Sampling Rate-
Resolution (Bits)-
Product TypeRF Downconverter Module
For Use WithNI Microwave Test & Measurement Instruments
Supply Voltage Range-
Product RangePXIe-5606
Display Memory Depth-
Calculated Rise Time-
Kit ContentsPXIe-5606 RF Downconverter Module
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Technical Specifications
Scope Channels
-
Sampling Rate
-
Product Type
RF Downconverter Module
Supply Voltage Range
-
Display Memory Depth
-
Kit Contents
PXIe-5606 RF Downconverter Module
Plug Type
-
Bandwidth
320MHz
Resolution (Bits)
-
For Use With
NI Microwave Test & Measurement Instruments
Product Range
PXIe-5606
Calculated Rise Time
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.42