Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779501-01
Order Code3621474
Product RangePXI-8360
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779501-01
Order Code3621474
Product RangePXI-8360
Technical Datasheet
Product TypePXI Remote Control Module
No. of Ports1 Port
Data Rate132Mbps
Bus Connector TypePXI Controller
Supported OSLinux, Macintosh OS X, Solaris, Windows
For Use WithPXI Systems
Product RangePXI-8360
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-8360 allows you to control PXI and CompactPCI systems from your PC using a fully transparent MXI-Express link. It is installed in a PXI chassis and uses a PCI Express-to-PCI bridge to interface with an installed PCI-8360 through a copper, x1 MXI-Express cable.
Technical Specifications
Product Type
PXI Remote Control Module
Data Rate
132Mbps
Supported OS
Linux, Macintosh OS X, Solaris, Windows
Product Range
PXI-8360
No. of Ports
1 Port
Bus Connector Type
PXI Controller
For Use With
PXI Systems
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65