Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4,380.000 |
Product Information
Product Overview
PXIe-DMM5100 is a 6½-digit, ±300V PXI digital multimeter bundle. The PXI-4065 helps user to perform AC/DC voltage, AC/DC current, and 2‑ or 4‑wire resistance measurements, as well as diode tests, for OEMs, educational laboratories, or other cost-conscious test and measurement applications. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.
- Scalability-simplify user benchtop by combining instruments in a single “box”
- PXI switch handshaking facilitates automation and multi-instrument synchronization
- Multi-instrument synchronization by sharing timing and trigger signals through the backplane
- PXI hybrid bus connector
- 6.5 digits of resolution
- DC voltage range is ±300V, DC current range is ±1A
- Basic DC voltage accuracy is 90ppm
Contents
5-slot PXIe-1083 PXI chassis and PXI-4065 PXI digital multimeter, Thunderbolt cable, Power cable (EUR), P-1 DMM standard probe set, Banana plugs.
Technical Specifications
6.5
3A
0.1Gohm
3A
-
EU
-
300V
PXIe-DMM5100
300V
AC/DC Current, AC/DC Voltage, Crest Factor, Diode, Resistance, Temperature
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate