Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780464-01
Order Code3620394
Product RangesbRIO-9631
Processor Type-
Operating Frequency266MHz
No. of Processor Cores-
RAM Memory Size64MB
Hard Drive Capacity128MB
No. of Slots-
Operating Temperature Range-20°C to +55°C
Compatible WithNI CompactRIO Chassis
Interface TypeEthernet, RS-232
Supported OS-
For Use WithNI CompactRIO Systems
Product RangesbRIO-9631
Product Overview
The sbRIO-9631 is an embedded controller that integrates a real-time processor, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). The sbRIO-9631 is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features three connectors for non-enclosed C Series I/O modules, one Ethernet port, and one serial port. The sbRIO-9631 has thirty-two 16-bit analogue inputs, four 16-bit analogue outputs, and 110 3.3 V digital lines.
Technical Specifications
Processor Type
-
No. of Processor Cores
-
Hard Drive Capacity
128MB
Operating Temperature Range
-20°C to +55°C
Interface Type
Ethernet, RS-232
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Operating Frequency
266MHz
RAM Memory Size
64MB
No. of Slots
-
Compatible With
NI CompactRIO Chassis
Supported OS
-
Product Range
sbRIO-9631
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41