Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779407-01
Order Code3621441
Product RangePCI-6122
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779407-01
Order Code3621441
Product RangePCI-6122
Technical Datasheet
Product TypeMultifunction I/O Device
Sampling Rate500kSPS
Resolution (Bits)16bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's8I/O's
Supply Voltage Range± 1.25V to ± 10V
Operating Temperature Range0°C to +50°C
For Use WithNI DAQ Devices
Product RangePCI-6122
SVHCTo Be Advised
Product Overview
The PCI-6122 is a simultaneous-sampling, multifunction DAQ device. It offers analogue input, digital I/O, two 24-bit counters, and digital triggering. The PCI-6122 is ideal for a variety of applications, such as IF digitization; transient recording; ISDN, ADSL, and POTS manufacturing test in the telecom industry; ultrasound and sonar testing; and high-energy physics. The included NI-DAQmx driver and configuration utility simplify configuration and measurements. The PCI-6122 dimensions require chassis slots that can accommodate full-length PCI modules.
Technical Specifications
Product Type
Multifunction I/O Device
Resolution (Bits)
16bit
No. of Output Channels
-
Supply Voltage Range
± 1.25V to ± 10V
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
500kSPS
No. of Input Channels
4Channels
No. of I/O's
8I/O's
Operating Temperature Range
0°C to +50°C
Product Range
PCI-6122
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84