Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779175-06
Order Code3621397
Drive TypeSATA HDD Upgrade
Drive Size2.5"
InterfacesSATA
Hard Drive Capacity250GB
Drive Speed-
Cache Size-
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Type
SATA HDD Upgrade
Interfaces
SATA
Drive Speed
-
Product Range
-
Drive Size
2.5"
Hard Drive Capacity
250GB
Cache Size
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84717070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4