Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777297-01
Order Code3621102
Cable Diameter13.4mm
Frequency Min-
Frequency Max-
Impedance-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The DAQ Cable Ferrite is an accessory that you can clamp on to external ribbon cables to suppress electromagnetic interference (EMI). You can use the DAQ Cable Ferrite to ensure specified electromagnetic compatibility (EMC) performance for various types of data acquisition hardware. DAQ Cable Ferrite is available in a 13.4 mm diameter size.
Technical Specifications
Cable Diameter
13.4mm
Frequency Max
-
Product Range
-
Frequency Min
-
Impedance
-
SVHC
No SVHC (08-Jul-2021)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1