Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCR1220
Order Code2065165
Product RangeMulticomp Pro Coin Cell Batteries
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCR1220
Order Code2065165
Product RangeMulticomp Pro Coin Cell Batteries
Technical Datasheet
Battery Voltage3V
Battery Size Code1220
Battery TechnologyLithium
Battery Capacity38mAh
External Diameter12.5mm
External Height2mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight0.8g
Battery IEC CodeCR1220
Battery NEDA Code5012LC
Battery Compliance-
Product RangeMulticomp Pro Coin Cell Batteries
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Alternatives for CR1220
1 Product Found
Product Overview
CR1220 Battery is a high-performance lithium coin cell with a 3V output, designed in a compact 1220 size. Measuring 12.5mm in diameter, it provides a capacity of 38mAh. Featuring a flat top design, this battery is ideal for powering small electronic devices, including calculators, key fobs, and watches. Its reliable and long-lasting performance ensures consistent power in a variety of applications.
- Nominal voltage is 3V
- Nominal capacity is 40mAh
- Standard discharge current is 0.1mA
- Operating temperature range from -30 to 70°C
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
12.5mm
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR1220
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Battery Size Code
1220
Battery Capacity
38mAh
External Height
2mm
Pack Quantity
1
Weight
0.8g
Battery NEDA Code
5012LC
Product Range
Multicomp Pro Coin Cell Batteries
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3090