Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2633
Order Code2527441
Technical Datasheet
PCB Support TypeRound Reverse Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height15.9mm
External Width9.5mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
PCB Support Type
Round Reverse Lock-In Support
Height
15.9mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
9.5mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009