Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15480
Order Code4245059
Product RangeMulticomp Pro Rack Shelves
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15480
Order Code4245059
Product RangeMulticomp Pro Rack Shelves
Rack U Height1U
External Width - Metric-
External Depth - Metric-
For Use WithAll Standard 19 inches Racks
External Width - Imperial-
External Depth - Imperial-
Product RangeMulticomp Pro Rack Shelves
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Rack U Height
1U
External Depth - Metric
-
External Width - Imperial
-
Product Range
Multicomp Pro Rack Shelves
External Width - Metric
-
For Use With
All Standard 19 inches Racks
External Depth - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1