Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5930
Order Code2804134
No. of Contacts-
Gender-
Pin Diameter-
Connector MountingIn Line Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Contacts
-
Pin Diameter
-
Contact Plating
-
Product Range
-
Gender
-
Connector Mounting
In Line Mount
Connector Body Material
-
SVHC
No SVHC (17-Dec-2014)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154