Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150003024
Order Code4542935
Product RangeBU-4150003 Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.260 |
100+ | € 15.120 |
500+ | € 14.140 |
1000+ | € 13.010 |
2500+ | € 11.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150003024
Order Code4542935
Product RangeBU-4150003 Series
Connector to ConnectorSMB Straight Plug to SMB Straight Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Jacket Colour-
Product RangeBU-4150003 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
SMB Straight Plug to SMB Straight Plug
Impedance
50ohm
Cable Length - Metric
609.6mm
Product Range
BU-4150003 Series
Coaxial Cable Type
RG316
Cable Length - Imperial
24"
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031684