Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoEDL-416EN/WS
Order Code3401513
Also Known AsGTIN UPC EAN: 4007754254662
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMONACOR
Manufacturer Part NoEDL-416EN/WS
Order Code3401513
Also Known AsGTIN UPC EAN: 4007754254662
Technical Datasheet
Transformer Power Tappings16W, 8W, 4W
Frequency Response Min130Hz
Frequency Response Max18kHz
External Height157mm
External Width185mm
External Depth185mm
Product Range-
SVHCTo Be Advised
Product Overview
A 130mm (5”) 100V line Moisture-proof PA ball speaker, with EN 54-24 certification, 1438-CPR-0535.
- White ABS housing (UL 94HB), UV-resistant and weatherproof
- Moisture-proof speaker cone
- 100V line transformer with 3 power taps
- Ceramic connection terminal, thermal fuse
- Supplied with 450cm connection cable and canopy
- Speaker diameter: 130mm (5”)
- Power input: 100V line
- Power taps: 16W, 8W, 4W
- Frequency range: 130Hz – 18kHz
- Dispersion angle: 196deg (1kHz), 132deg (2kHz), 170deg (4kHz)
- Sensitivity: 89.9dB
- SPL (max): 101dB
- IP Rating: IP35
- Cable length: 4.5m
- Dimensions (DiaxH): 185x157mm
- Weight: 1.5kg
Technical Specifications
Transformer Power Tappings
16W, 8W, 4W
Frequency Response Max
18kHz
External Width
185mm
Product Range
-
Frequency Response Min
130Hz
External Height
157mm
External Depth
185mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.767