Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7,704.000 |
5+ | € 7,474.000 |
10+ | € 7,089.000 |
20+ | € 6,942.000 |
Product Information
Product Overview
The TDR2050 is a tough, two-channel cable fault locator for power applications. Designed for the location of faults in electrical power supply cables, the TDR2050 is supplied with fused test leads that are rated to CAT IV 600V and are dust and weatherproof to IP54, making it ideal for working on site or in the field. This time domain reflectometer has a host of automatic features, such as 'Auto Setup', which can help you get useful traces fast, and the 'AutoFind' function, which assists the interpretation of these traces. Expert users have the ability to manually override these automatic functions, enabling them to fine-tune the diagnostics to help them identify hard-to-determine faults.
- UK power TDR
- 600V CAT IV input protection filter built in
- Step and Pulse TDR selections
- Distance dependant gain
- Test straight from the box
- Trace tagging
- 2ns pulse width
- Designed for use on all metallic paired cables
- Backlit graphics colour LCD (800x480), adjustable display contrast
- Li-ion rechargeable battery (12 hours typical life)
Contents
TDR2050, Lead sets retractable sheath fused test lead (2 pairs), Download kit, Carry case, AC-DC charger, User guide CD.
Technical Specifications
Metallic Paired Cable
190mm
55mm
No SVHC (12-Jan-2017)
-
290mm
TDR2000 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate