Print Page
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoIDLV-65-60
Order Code3265922
Product RangeIDLV-65
Technical Datasheet
Power Supply Applications-
Output Power Max64.8W
Output Voltage Max60VDC
Output Current1.08A
LED Driver ModeConstant Voltage
Input Voltage Min180V
Input Voltage Max295V
Product RangeIDLV-65
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
60VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
295V
SVHC
No SVHC (12-Jan-2017)
Output Power Max
64.8W
Output Current
1.08A
Input Voltage Min
180V
Product Range
IDLV-65
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23