Print Page
Image is for illustrative purposes only. Please refer to product description.
215 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.110 |
10+ | € 0.986 |
50+ | € 0.848 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No26-720
Order Code2783479
Technical Datasheet
Product Range-
Panel Cutout Diameter12.5mm
Contact ConfigurationSPST
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
-
Contact Configuration
SPST
Pushbutton Actuator Style
Round
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.5mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Alternatives for 26-720
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
Product traceability