Quantity | Price (ex VAT) |
---|---|
200+ | € 1.800 |
Product Information
Product Overview
The MAX1562ESA+ is a 3A programmable USB current limited switch with auto-reset and fault blanking in 8 pin NSOIC package. This single current limited switch provides up to 3A current to power up to eight USB ports. It consumes only 40μA of quiescent current when operating and only 3μA in shutdown mode. The auto-reset feature latches switch off if output is shorted thereby saving system power. The switch is reactivated when the short is removed. A fault blanking feature enables circuit to ignore momentary faults such as those caused when hot swapping capacitive load by preventing false alarms to the host system. The built-in thermal overload protection turns off switch when die temperature exceeds 160°C. Accurate internal current limiting circuitry protects input supply against both overload and short circuit conditions. An open drain fault signal (active-low FAULT) notifies microprocessor when thermal overload, current limit, undervoltage lockout (UVLO) or short circuit fault occurs.
- Supply voltage range from 4V to 5.5V
- Operating temperature range from -40°C to 85°C
- Active-low ON enable input
- Programmable current limit (1A to 3A) with resistor
- Switch on-resistance of 26Mohm at TA = 0°C to 85°C
- 20ms fault blanking circuitry, fault indicator output
- Active-high/low control logic
- Turn-on delay is 1.2ms and turn-off delay is 0.1ms at TA = 0°C to +85°C
- Thermal overload protection
Applications
Signal Processing, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
5.5V
0.05ohm
8Pins
Active Low
-40°C
-
MSL 1 - Unlimited
-
1Channels
3A
SOIC
Yes
1Outputs
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate