Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAKITA
Manufacturer Part NoB-12217-10
Order Code3376456
Also Known AsGTIN UPC EAN: 00088381356909
No Longer Stocked
Product Information
ManufacturerMAKITA
Manufacturer Part NoB-12217-10
Order Code3376456
Also Known AsGTIN UPC EAN: 00088381356909
Abrasive MaterialAluminium Oxide
External Diameter115mm
Bore Size22.23mm
Thickness1mm
Abrasive GradeCoarse
Operating Speed Max80m/s
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
- Can be used for cutting and slitting
- Inox discs ideal to use on metals, stainless steel and titanium
- Better at absorbing vibrations during cutting
- Reduction in noise
Technical Specifications
Abrasive Material
Aluminium Oxide
Bore Size
22.23mm
Abrasive Grade
Coarse
Product Range
-
External Diameter
115mm
Thickness
1mm
Operating Speed Max
80m/s
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305