Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoLUB OIL 88, 200ML
Order Code4166513
Product RangeLUB OIL 88
Also Known As78509 , 1035459
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
12+ | € 10.830 |
Price for:Each
Minimum: 12
Multiple: 12
€ 129.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoLUB OIL 88, 200ML
Order Code4166513
Product RangeLUB OIL 88
Also Known As78509 , 1035459
Dispensing MethodAerosol
Volume200ml
Weight-
Product RangeLUB OIL 88
SVHCNo SVHC (07-Nov-2024)
Product Overview
LUB OIL 88 is a high-quality, low-viscous, mineral-oil-based lubricant containing an additive package. This is used by service engineers on machinery such as bearings, gears, springs, toothed wheels, valves, latches, taps, locks, low speed chains, Hydraulic systems. Also used on fine mechanics such as watches, model railways, sewing machines etc. Can be used equally effective on ferrous and non-ferrous metals.
- 200ml aerosol fill size
- High-grade spraying oil in an aerosol
- Precision lubricating oil, totally acid and silicone free
- Does not resinify, which results in longer lubrication intervals
- Low viscosity, high capillarity, high load bearing
- High-pressure additives ensure low wear in the mixed friction range
- Detergent oil dissolves dirt, resulting in better corrosion protection, lubrication of metal surface
- Protects lubricated parts in corrosive environments
- Can be applied at temperatures ranging from -30°C to +100°C
- Density at 20°C is 0.8g/cm³ and flashpoint is 70°C
Technical Specifications
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Volume
200ml
Product Range
LUB OIL 88
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950