Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoKONTAKT IPA 200ML
Order Code2142406
Also Known AsGTIN UPC EAN: 5412386058714
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoKONTAKT IPA 200ML
Order Code2142406
Also Known AsGTIN UPC EAN: 5412386058714
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsElectrical, Mechanical and Optical
Dispensing MethodAerosol
Volume200ml
Weight-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The KONTAKT IPA 200ML is an universal Isopropanol Cleaner for use to clean magnetic heads, disk drives, rubber rollers, fine mechanics, optics, printed circuit boards and to remove water-resistant inks. It is based on high purity isopropanol (99.7%) and consequently cleans without leaving a residue. The alcohol has high material compatibility, dries within minutes and dissolves fatty as well as water soluble dirt.
- No Fall Over Storage Recipients, Reduced Ignition Risk
- Compared to Bulk, Less Stringent Industrial Safety Storage Demands
- No Contamination Leading to Residue Formation
- Easy Handling and Use
- Precise Dosing with One Hand
- Trouble free storage
- Extension tube for hard-to-reach areas
Applications
Industrial
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Electrical, Mechanical and Optical
Volume
200ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:1950