Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKF
Manufacturer Part No6200
Order Code1719106
Lubricant Type-
Dispensing MethodCan
Volume650ml
Weight-
Product Range-
Product Overview
The 6200 is a non-stick Silicone Lubricant forms a colourless dry film slipping surfaces. It is used to treat many tools and materials in bindery operations, broaching and trimming. It is suitable for paper mills, printing presses, cardboard factories, treatment of joggers, tables, cutter blades, cylinders drive offset machines and sizing machines.
- Anti-rust action repellent, anti-static, lubricating and electrical insulation
Applications
Industrial
Technical Specifications
Lubricant Type
-
Volume
650ml
Product Range
-
Dispensing Method
Can
Weight
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39
UN Hazard Code:1950